TE Connectivity Holsworthy Holco 68.1 Ω, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879662-1
- RS Stock No.:
- 678-475
- Mfr. Part No.:
- 8-1879662-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 1250 more to save PHP2,526.25
View bulk pricing optionsSubtotal (1 pack of 250 units)*
PHP25,227.75
(exc. VAT)
PHP28,255.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 1000 | PHP100.911 | PHP25,227.75 | - |
| 1250 + | PHP98.89 | PHP24,722.50 | PHP2,526.25 |
*price indicative
- RS Stock No.:
- 678-475
- Mfr. Part No.:
- 8-1879662-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 68.1Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Bandoliered | |
| Tolerance | 0.10% | |
| Power Rating | 0.25W | |
| Voltage | 350V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy Holco | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 7.2mm | |
| Height | 2.5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 68.1Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Bandoliered | ||
Tolerance 0.10% | ||
Power Rating 0.25W | ||
Voltage 350V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy Holco | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 7.2mm | ||
Height 2.5mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- IN
The TE Connectivity Thin film Precision Resistor offers a resistance Value of 68.1 ohms with a tight tolerance of ±0.1%. It features an axial-leaded design with copper terminations and Compact dimensions of 7.2 mm x 2.5 mm. It is rated at 0.25 W and 350 V and delivers stable performance with a low temperature coefficient. Its rugged construction supports reliable operation from -55°C to 155°C in demanding environments.
Dual terminations
Single resistor
RoHS compliant
Related links
- TE Connectivity Holsworthy RP73 402 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-2176091-0
- TE Connectivity Holsworthy RP73 35.7 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-1625868-0
- TE Connectivity Holsworthy RP73 102 Ω, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879255-8
- TE Connectivity Holsworthy RP73 1.05 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879258-2
- TE Connectivity Holsworthy RP73 301 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 9-1879265-8
- TE Connectivity Holsworthy RP73 45.3 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 9-1625868-0
- TE Connectivity Holsworthy RP73 294 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 9-1879265-4
- TE Connectivity Holsworthy RN73 2.32 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879129-2
