TE Connectivity Holsworthy RP73 45.3 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 9-1625868-0
- RS Stock No.:
- 680-643
- Mfr. Part No.:
- 9-1625868-0
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-643
- Mfr. Part No.:
- 9-1625868-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 45.3Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | 0.10% | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 45.3Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance 0.10% | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 550μm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMD High Power Precision Resistors are meticulously engineered for superior performance in precision applications. Designed to offer exceptional stability and durability, these resistors feature a high power rating of up to 1.0W, making them suitable for a range of industrial and communication applications. With tolerances as low as 0.05% and temperature coefficients down to 5PPM, they provide unmatched accuracy and reliability. The robust construction, utilising a stable thin film chip technology, ensures consistent electrical characteristics under varying conditions, while moisture sensitivity level MSL1 guarantees optimal handling and storage for enhanced longevity.
High precision with tolerances down to 0.05% and TCR down to 5PPM
Power rating of 1.0W Ideal for demanding applications
Supports up to 200V DC operating voltage enhancing versatility
Thin film chip design ensures increased power dissipation and higher temperature capabilities
Moisture sensitivity level MSL1 prevents degradation during handling
Accurate and uniform dimensions reduce placement errors in assembly processes
Available in both E96 and E24 resistance series for flexibility
Offers reliable insulation resistance exceeding 1000MΩ ensuring improved safety
Stable under extensive operational temperature range of -55°C to +155°C
Compatibility with an ESD safe environment maintains component integrity during storage
Related links
- TE Connectivity Holsworthy RP73 294 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 9-1879265-4
- TE Connectivity Holsworthy RP73 301 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 9-1879265-8
- TE Connectivity Holsworthy RP73 35.7 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-1625868-0
- TE Connectivity Holsworthy RP73 402 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-2176091-0
- TE Connectivity Holsworthy RP73 102 Ω, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879255-8
- TE Connectivity Holsworthy RP73 1.05 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879258-2
- TE Connectivity RP 2A 7.15 kΩ, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 9-2176092-1
- TE Connectivity Holsworthy Holco 68.1 Ω, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879662-1
