TE Connectivity Holsworthy RP73 102 Ω, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879255-8

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP32,200.50

(exc. VAT)

PHP36,064.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
500 - 2000PHP64.401PHP32,200.50
2500 +PHP63.114PHP31,557.00

*price indicative

RS Stock No.:
678-227
Mfr. Part No.:
8-1879255-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

102Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

1206

Packaging

Cut Tape

Tolerance

0.10%

Voltage

200V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±15 ppm/°C

Automotive Standard

No

Series

Holsworthy RP73

Pin Count

2

Width

1.55mm

Termination Style

Solder

Height

550μm

Length

3.05mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity 102 ohm thin film Precision Resistor designed for high-accuracy electronic applications. It features a temperature coefficient of ±15 ppm/°C, two solder terminations, and a slim profile with a height of 0.55 mm [.022 in], making it Ideal for Compact circuit designs requiring stable resistance and dependable thermal performance.

0.1% tolerance for ultra-precise resistance control

1206 package size suitable for larger surface-mount layouts

0.25 W power rating Ideal for medium-power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy