TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-8
- RS Stock No.:
- 677-221
- Mfr. Part No.:
- 8-2176087-8
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP35,244.00
(exc. VAT)
PHP39,474.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP17.622 | PHP35,244.00 |
*price indicative
- RS Stock No.:
- 677-221
- Mfr. Part No.:
- 8-2176087-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 562Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.10% | |
| Power Rating | 0.17W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 562Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance 0.10% | ||
Power Rating 0.17W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Termination Style Solder | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMD High Power Precision Resistors offers unparalleled performance for a variety of applications. Designed for high precision, these resistors have tolerance as low as 0.05% and low temperature coefficients of resistance (TCR) down to 5PPM, ensuring accuracy even in challenging environments. With power ratings reaching 1.0W and capabilities for voltages up to 200V DC, they are Ideal for communications, industrial controls, instrumentation, and medical devices. Their robust thin film technology enhances stability and reduces placement issues, making them suitable for high density circuit board designs. The RP73 series, built to withstand rigorous conditions, is moisture sensitive level rated at MSL1, ensuring reliability in various applications.
High precision with tolerance down to 0.05% ensuring excellent accuracy
Low TCR values down to 5PPM for minimal drift in performance over temperature changes
Power ratings available up to 1.0W suitable for demanding applications
Designed for operation at voltages up to 200V DC catering to high voltage circuits
Manufactured using a thin film process for enhanced stability and durability
Rated at moisture sensitivity level MSL1 Ideal for sensitive electronic environments
Accurate and uniform dimensions simplify assembly and minimise placement issues
Wide operating temperature range from -55°C to +155°C for versatile usage
Related links
- TE Connectivity RP73 487 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-2
- TE Connectivity Holsworthy RP73 47.5 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-1625867-5
- TE Connectivity RP73 6.34 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176088-2
- TE Connectivity RP73 Series 619 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J619RBTDF
- TE Connectivity RP73 Series 787 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J787RBTDF
- TE Connectivity RP73 Series 110 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J110RBTDF
- TE Connectivity RP73 Series 590 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J590RBTDF
- TE Connectivity Holsworthy RP73 402 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-2176091-0
