TE Connectivity RP73 Series 110 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J110RBTDF
- RS Stock No.:
- 685-741
- Mfr. Part No.:
- RP73PF1J110RBTDF
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP35,798.00
(exc. VAT)
PHP40,094.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP17.899 | PHP35,798.00 |
*price indicative
- RS Stock No.:
- 685-741
- Mfr. Part No.:
- RP73PF1J110RBTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 110Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.10% | |
| Packaging | 1000 Reel | |
| Voltage | 25V | |
| Power Rating | 0.17W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RP73 Series | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 110Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance 0.10% | ||
Packaging 1000 Reel | ||
Voltage 25V | ||
Power Rating 0.17W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RP73 Series | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.55mm | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity RP73 resistor series Resistor is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages compared to the standard RN73 series. The resistor is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers. The RP73 resistor has accurate and uniform physical dimensions to reduce placement problems.
Power rating up to 1.0W
Operating voltage up to 200V DC
Terminal finish electroplated 100% matte Sn
Moisture sensitivity level MSL1
Suitable for precision applications requiring stability and accuracy
Related links
- TE Connectivity RP73 Series 619 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J619RBTDF
- TE Connectivity RP73 Series 787 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J787RBTDF
- TE Connectivity RP73 Series 590 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J590RBTDF
- TE Connectivity RP73 Series 2.94 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface 0.25 W - RP73PF2A2K94BTDF
- TE Connectivity RP73 Series 1.15 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface 0.25 W - RP73PF2A1K15BTDF
- TE Connectivity RP73 6.34 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176088-2
- TE Connectivity RP73 487 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-2
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-8
