TE Connectivity RP73 487 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-2
- RS Stock No.:
- 680-425
- Mfr. Part No.:
- 8-2176087-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP35,244.00
(exc. VAT)
PHP39,474.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP17.622 | PHP35,244.00 |
*price indicative
- RS Stock No.:
- 680-425
- Mfr. Part No.:
- 8-2176087-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 487Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.10% | |
| Voltage | 75V | |
| Power Rating | 0.17W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | RP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 487Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.10% | ||
Voltage 75V | ||
Power Rating 0.17W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series RP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMD High Power Precision Resistor is expertly crafted to deliver high stability and precision in electronic applications. Designed for surface mounting, these resistors exhibit exceptional performance with tolerances as low as 0.05% and temperatures coefficients down to 5 PPM. Their configurations support power ratings up to 1.0W and can handle operating voltages of up to 200V DC. Constructed with state of the ART thin film technology, the RP73 series guarantees accuracy and reliability in critical environments, making them Ideal for communications, industrial controls, instrumentation, and medical applications. Committed to moisture sensitivity at MSL1, these resistors are built not only for high performance but also for enhanced operational longevity.
High precision with tolerances as low as 0.05% ensures accuracy in critical applications
Temperature coefficient ratings down to 5 PPM enhance stability over a wide temperature range
Power ratings of up to 1.0W accommodate diverse electronic requirements
Withstanding voltages of up to 200V these resistors are reliable in high voltage environments
Moisture sensitivity level rated at MSL1 for increased protection in storage and handling
Constructed with a stable thin film process for enhanced durability and thermal management
Available in a variety of standard sizes from 0201 to 2512 fitting numerous PCB layouts
Ideal for use in communications instrumentation industrial control and medical devices
Related links
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-8
- TE Connectivity RP73 6.34 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176088-2
- TE Connectivity Holsworthy RP73 47.5 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-1625867-5
- TE Connectivity RP73 Series 619 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J619RBTDF
- TE Connectivity RP73 Series 787 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J787RBTDF
- TE Connectivity RP73 Series 110 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J110RBTDF
- TE Connectivity RP73 Series 590 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J590RBTDF
- TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.17 W - 1-2176090-5
