TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.17 W - 1-2176090-5

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP43,588.00

(exc. VAT)

PHP48,818.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP21.794PHP43,588.00

*price indicative

RS Stock No.:
786-154
Mfr. Part No.:
1-2176090-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

182kΩ

Product Type

Precision Resistor

Resistor Type

Precision Thin Film

Technology

Thin Film

Package/Case

0603

Tolerance

0.1 %

Packaging

Paper Tape Reel

Voltage

75V

Power Rating

0.17W

Temperature Coefficient

±25ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RP73

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Termination Style

Solder

Width

800μm

Length

1.55mm

Height

450μm

COO (Country of Origin):
TW
The TE Connectivity High precision resistors designed for surface mount applications, ensuring reliable performance in various electronic devices and circuits.,

High precision with tolerance as low as 0.05% and TCR of 5PPM

Power rating of up to 1.0W, suitable for demanding applications

Designed for up to 200V DC operating voltage, enhancing versatility

Stable thin film construction offers improved power dissipation

Moisture sensitivity level of MSL1 ensures reliability during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy