TE Connectivity RP73 182 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1-2176308-4
- RS Stock No.:
- 786-565
- Mfr. Part No.:
- 1-2176308-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP56,655.00
(exc. VAT)
PHP63,455.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP11.331 | PHP56,655.00 |
*price indicative
- RS Stock No.:
- 786-565
- Mfr. Part No.:
- 1-2176308-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 182kΩ | |
| Resistor Type | Precision Thin Film | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.1W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | No | |
| Series | RP73 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 300μm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 500μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 182kΩ | ||
Resistor Type Precision Thin Film | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.1W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard No | ||
Series RP73 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 300μm | ||
Standards/Approvals RoHS Compliant | ||
Width 500μm | ||
Termination Style Solder | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMD High Power Precision Resistors deliver exceptional performance in various electronic applications, primarily providing accurate resistance values under high precision and stability requirements.
High precision with tolerance down to 0.05% and TCR down to 5PPM
Power rating of up to 1.0W for robust applications
Operates effectively at voltages up to 200V DC
Includes a moisture sensitivity level of MSL1 for reliable handling
Reduced placement issues due to uniform physical dimensions
Related links
- TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.17 W - 1-2176090-5
- TE Connectivity RP73 140 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 2176308-3
- TE Connectivity Holsworthy RP73 20 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879743-1
- TE Connectivity Holsworthy RP73 280 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 7-1879744-2
- TE Connectivity Holsworthy RP73 28.7 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879746-7
- TE Connectivity CPF-A 33 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1-2176238-1
- TE Connectivity Holsworthy RP73 2 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879259-6
- TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879255-1
