TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879255-1

Get a bulk buy discount

Add 2500 more to save 1%

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP30,380.50

(exc. VAT)

PHP34,026.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 2000PHP60.761PHP30,380.50-
2500 +PHP59.547PHP29,773.501%

*price indicative

RS Stock No.:
680-069
Mfr. Part No.:
6-1879255-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

82.5Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

1206

Packaging

Cut Tape

Tolerance

0.1 %

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±15 ppm/°C

Series

Holsworthy RP73

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Solder

Length

3.05mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The TE Connectivity Thin Film Resistor is a precision surface-mount component designed for demanding electronic applications. It utilizes a sputtered metal film on high-grade alumina to ensure excellent stability and performance. The resistor is protected by three printed layers, enhancing its durability in harsh environments and improving long-term reliability.

Tolerance down to 0.05% and TCR down to 5PPM

Terminal finish electroplated 100% matte Sn

Moisture sensitivity level MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy