TE Connectivity CPF-A 33 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1-2176238-1
- RS Stock No.:
- 786-156
- Mfr. Part No.:
- 1-2176238-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP72,650.00
(exc. VAT)
PHP81,350.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP14.53 | PHP72,650.00 |
*price indicative
- RS Stock No.:
- 786-156
- Mfr. Part No.:
- 1-2176238-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33Ω | |
| Product Type | Precision Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision Thin Film | |
| Package/Case | 0805 | |
| Packaging | Paper Tape Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | ±25ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33Ω | ||
Product Type Precision Resistor | ||
Technology Thin Film | ||
Resistor Type Precision Thin Film | ||
Package/Case 0805 | ||
Packaging Paper Tape Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient ±25ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive grade thin film chip resistor offers precise and reliable resistance solutions for various applications. Its Advanced thin film technology ensures compliance with AEC-Q200 standards, making it Ideal for demanding automotive environments.
RoHS compliant, ensuring environmental safety
Available in multiple sizes with power ratings up to 0.5W
Designed for high reliability against humidity and electrostatic discharge
Test proven immunity to sulfur and moisture sensitivity
Related links
- TE Connectivity CPF-A 3.9 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1-2176236-9
- TE Connectivity RP73 182 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1-2176308-4
- TE Connectivity RN73 412 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676336-1
- TE Connectivity RN73 100 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676142-1
- TE Connectivity RN73 549 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676373-1
- TE Connectivity RN73 1.13 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676222-1
- TE Connectivity RN73 511 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676364-1
- TE Connectivity RN73 634 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676398-2
