TE Connectivity RN73 1.13 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676222-1
- RS Stock No.:
- 787-888
- Mfr. Part No.:
- 1676222-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 250 units)*
PHP26,676.00
(exc. VAT)
PHP29,877.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 250 - 1000 | PHP106.704 | PHP26,676.00 |
| 1250 + | PHP103.501 | PHP25,875.25 |
*price indicative
- RS Stock No.:
- 787-888
- Mfr. Part No.:
- 1676222-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.13kΩ | |
| Product Type | Precision Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.13kΩ | ||
Product Type Precision Resistor | ||
Technology Thin Film | ||
Resistor Type Precision Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin film resistor is designed for accurate signal conditioning and stable circuit performance in Compact electronic assemblies. It delivers tight tolerance and low temperature coefficient, making it suitable for measurement, control, and instrumentation applications.
Offers surface mount solder termination
Supports operating voltage up to 100 V
Provides high precision resistance performance
Related links
- TE Connectivity RN73 634 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676398-2
- TE Connectivity RN73 412 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676336-1
- TE Connectivity RN73 100 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676142-1
- TE Connectivity RN73 210 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676251-2
- TE Connectivity RN73 16.9 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676205-2
- TE Connectivity RN73 549 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676373-1
- TE Connectivity RN73 511 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676364-1
- TE Connectivity RN73 10 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676153-3
