TE Connectivity Holsworthy RP73 301 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 9-1879265-8
- RS Stock No.:
- 680-138
- Mfr. Part No.:
- 9-1879265-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
PHP42,532.00
(exc. VAT)
PHP47,636.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP42.532 | PHP42,532.00 |
*price indicative
- RS Stock No.:
- 680-138
- Mfr. Part No.:
- 9-1879265-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 301kΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | 0.10% | |
| Packaging | Taped and Reeled | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Height | 550μm | |
| Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 301kΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance 0.10% | ||
Packaging Taped and Reeled | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Height 550μm | ||
Length 3.05mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 301K ohm thin film Precision Resistor designed for high-accuracy electronic applications. It features a temperature coefficient of ±15 ppm/°C, two solder terminations, and a slim profile with a height of 0.55 mm [.022 in], making it Ideal for Compact circuit designs requiring stable resistance and dependable thermal performance.
0.1% tolerance for ultra-precise resistance control
1206 package size suitable for larger surface-mount layouts
0.25 W power rating Ideal for medium-power applications
Related links
- TE Connectivity Holsworthy RP73 294 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 9-1879265-4
- TE Connectivity Holsworthy RP73 45.3 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 9-1625868-0
- TE Connectivity Holsworthy RP73 35.7 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-1625868-0
- TE Connectivity Holsworthy RP73 102 Ω, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879255-8
- TE Connectivity Holsworthy RP73 402 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-2176091-0
- TE Connectivity Holsworthy RP73 1.05 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879258-2
- TE Connectivity RP 2A 7.15 kΩ, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 9-2176092-1
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-8
