TE Connectivity RP73PF2A 45.3 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 6-2176093-3
- RS Stock No.:
- 679-924
- Mfr. Part No.:
- 6-2176093-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP29,610.00
(exc. VAT)
PHP33,164.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP14.805 | PHP29,610.00 |
*price indicative
- RS Stock No.:
- 679-924
- Mfr. Part No.:
- 6-2176093-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 45.3kΩ | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0805 | |
| Packaging | 1000 Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | RP73PF2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 45.3kΩ | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0805 | ||
Packaging 1000 Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series RP73PF2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin Film Resistor is a precision surface-mount component designed for demanding electronic applications. It utilizes a sputtered metal film on high-grade alumina to ensure excellent stability and performance. The resistor is protected by three printed layers, enhancing its durability in harsh environments and improving long-term reliability.
Tolerance down to 0.05% and TCR down to 5PPM
Terminal finish electroplated 100% matte Sn
Moisture sensitivity level MSL1
Related links
- TE Connectivity Holsworthy RP73 2 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879259-6
- TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879255-1
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
- TE Connectivity Holsworthy RP73 26.1 Ω, 0805 Thin Film Resistor 0.1 % 0.25 W - 6-1625868-7
- TE Connectivity RP 76800 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 8-2176093-4
- TE Connectivity RP 11000 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 9-2176093-8
- TE Connectivity Holsworthy RP73 348 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879266-6
- TE Connectivity Holsworthy RT73 10 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A10RBTD
