TE Connectivity Holsworthy RP73 348 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879266-6

Get a bulk buy discount

Add 2500 more to save PHP3,167.50

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP31,687.00

(exc. VAT)

PHP35,489.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 2000PHP63.374PHP31,687.00-
2500 +PHP62.107PHP31,053.50PHP3,167.50

*price indicative

RS Stock No.:
508-348
Mfr. Part No.:
1-1879266-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

348kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

1206

Tolerance

0.1 %

Packaging

Cut Tape

Power Rating

0.25W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±15 ppm/°C

Automotive Standard

No

Series

Holsworthy RP73

Width

1.55mm

Height

550μm

Length

3.05mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
TW
The TE Connectivity RP73 series offers an exceptional surface mount precision resistor designed for a variety of applications requiring high accuracy and reliability. Ideal for use in precision circuits, this thin film resistor excels in providing consistent performance under varying conditions. Its robust construction ensures longevity, while the compact 1206 package makes it suitable for space-constrained environments. With a remarkable tolerance of 0.1% and an excellent temperature coefficient of ±15 ppm/°C, the device assures minimal drift and high stability in critical applications. This product not only meets stringent industry standards but is also compliant with EU regulations, ensuring it is a safe choice for any design engineer. Whether you're looking to upgrade your existing components or design new systems, this precision resistor is built to enhance performance and drive innovation.

Precision design tailored for high-frequency applications

Compact footprint allows integration into tight spaces

Exceptional heat resistance enables operation in demanding conditions

Low thermal coefficient enhances reliability over time

Solder termination type simplifies comprehensive PCB assembly

Conforms to moisture sensitivity level 1, ensuring optimal handling

Low halogen content supports environmentally sustainable practices

Guaranteed compliance with stringent regulatory directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy