TE Connectivity RP 100 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.1 W - 9-2176304-7
- RS Stock No.:
- 799-128
- Mfr. Part No.:
- 9-2176304-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP46,350.00
(exc. VAT)
PHP51,900.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP9.27 | PHP46,350.00 |
*price indicative
- RS Stock No.:
- 799-128
- Mfr. Part No.:
- 9-2176304-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RP | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 800μm | |
| Height | 300μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RP | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 800μm | ||
Height 300μm | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMD High Power Precision Resistors offer enhanced stability and performance, is designed for a range of applications including industrial controls and medical instrumentation, ensuring reliable operation in diverse environments.
High precision with tolerances as low as 0.05% and TCR down to 5PPM
Rated power up to 1.0W with a maximum operating voltage of 200V
Excellent stability with a 0.5% specification over extended use
Moisture sensitivity level rated at MSL1, ensuring robustness in various conditions
Related links
- TE Connectivity RP 1000 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.1 W - 9-2176305-4
- TE Connectivity RP 698 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176087-7
- TE Connectivity RP 11000 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 9-2176093-8
- TE Connectivity RP 97600 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 8-2176089-9
- TE Connectivity Holsworthy RP73 10 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - 9-2176306-1
- TE Connectivity RP 324 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 6-2176087-5
- TE Connectivity RP 76800 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 8-2176093-4
- TE Connectivity RP 2A 7.15 kΩ, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 9-2176092-1
