TE Connectivity RP 698 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176087-7
- RS Stock No.:
- 785-349
- Mfr. Part No.:
- 9-2176087-7
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP42,440.00
(exc. VAT)
PHP47,540.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP21.22 | PHP42,440.00 |
*price indicative
- RS Stock No.:
- 785-349
- Mfr. Part No.:
- 9-2176087-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 698Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.17W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RP | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 698Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.17W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RP | ||
Length 1.55mm | ||
Termination Style Solder | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision Resistor provides exceptional performance for diverse applications, offering high stability and accuracy. is designed for surface mount technology, these resistors meet stringent specifications for reliability and precision in electronic circuits.
High precision with tolerances down to 0.05%
Temperature coefficient as low as 5 PPM
Available power ratings up to 1.0W
Operating voltage up to 200V DC for versatile usage
Related links
- TE Connectivity RP 324 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 6-2176087-5
- TE Connectivity RP 97600 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 8-2176089-9
- TE Connectivity RQ 40200 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176370-4
- TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.17 W - 1-2176090-5
- TE Connectivity RP 100 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.1 W - 9-2176304-7
- TE Connectivity RP 1000 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.1 W - 9-2176305-4
- TE Connectivity RP 11000 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 9-2176093-8
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-8
