TE Connectivity NEOHM SMA-Q 210 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT210K
- RS Stock No.:
- 590-180
- Mfr. Part No.:
- SMA-Q0207FTDT210K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP22,934.00
(exc. VAT)
PHP25,686.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | PHP11.467 | PHP22,934.00 | - |
| 10000 + | PHP11.237 | PHP22,474.00 | 2% |
*price indicative
- RS Stock No.:
- 590-180
- Mfr. Part No.:
- SMA-Q0207FTDT210K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 210kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 210kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Width 2.2mm | ||
Termination Style Melf 0207 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for high reliability and precision in demanding applications. This component boasts a robust structure, ensuring exceptional stability and performance under various environmental conditions. Its AEC-Q200 qualification highlights its suitability for automotive and industrial use where stringent regulatory compliance is essential. With a power rating of 1W and a resistance range spanning from 0.1Ω to 10MΩ, this resistor caters to a wide array of applications. Its thin film technology delivers tight tolerances and minimal temperature coefficient, making it ideal for applications requiring utmost precision. The enhanced coating provides superior moisture protection, ensuring longevity and durability in humid environments. This MELF resistor is also lead-free and RoHS compliant, aligning with modern environmental standards.
Offers outstanding performance in automotive and industrial applications
Ensures long lasting reliability with enhanced moisture protection
Provides excellent temperature stability with minimal resistance change
Designed for surface mount technology, facilitating easy integration
Features a robust construction that withstands high power ratings
Complies with environmental regulations, being lead free and RoHS compliant
Supports a wide resistance range, suitable for diverse circuit designs
Backed by AEC Q200 qualification for assurance in quality and reliability
Related links
- TE Connectivity NEOHM SMA-Q 210 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT210R
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL210K
- TE Connectivity NEOHM SMA-Q 210 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL210R
- TE Connectivity NEOHM SMA-Q 210 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT210R
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT210K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 210 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX210R
