TE Connectivity NEOHM SMA-Q 210 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL210K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP10.054PHP30,162.00
15000 +PHP9.853PHP29,559.00

*price indicative

RS Stock No.:
590-556
Mfr. Part No.:
SMA-Q0102FTDL210K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

210kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

2.2mm

Termination Style

Melf 0102

Width

1.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor exemplifies high-performance engineering with its AEC-Q200 qualification, reflecting a commitment to quality and reliability in automotive applications. Designed for surface mount technology, it offers enhanced stability and thermal characteristics, making it an optimal choice for industries requiring precision resistors. This component features a robust construction that includes a superior coating for moisture protection, ensuring lasting performance even in challenging environments. Its low temperature coefficient of resistance (TCR) and tight tolerance specifications cater to critical applications such as telecommunication, medical equipment, and automotive systems. Compact and versatile, it comes in various resistance values, making it adaptable for a wide range of applications where precision is paramount.

AEC Q200 qualified for automotive applications

Low temperature coefficient provides greater temperature stability

Lead free and RoHS compliant for environmentally conscious designs

Excellent resistance to humidity and environmental stress

SMD enabled structure facilitates easy assembly and integration

High power rating ensures reliability under demanding conditions

Compact dimensions allow for flexible design options

Suitable for a variety of applications including industrial and telecommunication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy