TE Connectivity NEOHM SMA-Q 210 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL210R

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP10.054PHP30,162.00
15000 +PHP9.853PHP29,559.00

*price indicative

RS Stock No.:
590-529
Mfr. Part No.:
SMA-Q0102FTDL210R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

210Ω

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

2.2mm

Termination Style

Melf 0102

Width

1.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor excels in delivering reliable performance in demanding applications. Offering AEC-Q200 qualification, this series stands out with its SMD-enabled structure, ensuring superior stability and durability under a variety of environmental conditions. Designed specifically for automotive, industrial, and medical equipment, it guarantees tight tolerance levels down to ±0.1%, making it ideal for high-precision tasks. It features low temperature coefficient (TCR), enabling excellent performance across a broad temperature range, which is crucial for maintaining circuit integrity. Its lead-free and RoHS compliance reflect a commitment to sustainable solutions without compromising reliability. With robust construction and an enhanced coating for moisture protection, this component meets the stringent needs of modern electronics.

AEC Q200 compliant for reliable automotive applications

Tight tolerance levels ensure accuracy in critical measurements

Low TCR enhances performance stability across varying temperatures

RoHS compliant, supporting environmentally responsible designs

SMD enabled structure facilitates convenient assembly and integration

Enhanced moisture protection with an improved coating

High power rating supports versatile application scenarios

Designed for exceptional stability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy