TE Connectivity NEOHM SMA-Q 210 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT210K
- RS Stock No.:
- 590-116
- Mfr. Part No.:
- SMA-Q0207BTCT210K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP99,656.00
(exc. VAT)
PHP111,614.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP49.828 | PHP99,656.00 |
*price indicative
- RS Stock No.:
- 590-116
- Mfr. Part No.:
- SMA-Q0207BTCT210K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 210kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 210kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistors, expertly designed to meet the rigorous standards of AEC-Q200 compliance. This resistor integrates cutting-edge thin film technology with SMD-enabled structure, providing not only incredible reliability but also enhanced moisture resistance. The exceptional performance of It is strengthened by its tight tolerance and ultra-low temperature coefficient, ensuring high accuracy in a variety of demanding applications. Ideal for automotive, industrial, telecommunications, and medical equipment, this robust component is offerable in multiple sizes and power ratings, simplifying inventory while maximising efficiency. The lead-free and RoHS-compliant design further enhances its suitability for modern electronics, demonstrating a conscientious approach to both performance and environmental responsibility.
Offers exceptional stability for critical applications
Designed to withstand high power conditions without degradation
Encapsulated in a protective coating for enhanced durability against moisture
Utilises advanced thin film technology for superior performance
Suitable for a wide range of industrial applications, ensuring versatility
Exhibits low susceptibility to temperature changes, maintaining its performance integrity
Presents an extended operating temperature range to accommodate diverse environments
Robust construction allows for flexible usage in space constrained designs
Related links
- TE Connectivity NEOHM SMA-Q 210 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT210R
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 412 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT412R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
