TE Connectivity NEOHM SMA-Q 210 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT210R
- RS Stock No.:
- 590-453
- Mfr. Part No.:
- SMA-Q0207FTDT210R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP21,560.00
(exc. VAT)
PHP24,140.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | PHP10.78 | PHP21,560.00 | - |
| 10000 + | PHP10.564 | PHP21,128.00 | 2% |
*price indicative
- RS Stock No.:
- 590-453
- Mfr. Part No.:
- SMA-Q0207FTDT210R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 210Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Length | 5.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 210Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
Length 5.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for those who demand reliability and accuracy in their electronic applications. It is AEC-Q200 qualified, making it ideal for automotive and industrial applications. Its robust construction provides superior performance under various environmental conditions, ensuring longevity. With its low TCR and tight tolerances, this resistor offers exceptional stability, which is crucial for critical circuitry. It also boasts a lead-free and RoHS compliant design, reflecting a commitment to eco-friendly practices. Whether for hefty automotive systems or intricate medical devices, this resistor is engineered for high performance.
Robust construction enhances resistance to humidity
AEC Q200 qualification assures high reliability in automotive applications
Thin film technology contributes to outstanding overall stability
Lead free design adheres to RoHS compliance standards
Excellent moisture sensitivity with an MSL1 rating
Designed with an SMD enabled structure for easy integration
High temperature coefficient ensures minimal drift in critical conditions
Suitable for medical equipment and telecommunication devices
Related links
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT210K
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT210K
- TE Connectivity NEOHM SMA-Q 210 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT210R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 150 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT150K
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 182 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT182R
- TE Connectivity NEOHM SMA-Q 105 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT105R
