TE Connectivity NEOHM SMA-Q 105 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT105R
- RS Stock No.:
- 590-439
- Mfr. Part No.:
- SMA-Q0207FTDT105R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save PHP1,980.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP19,796.00
(exc. VAT)
PHP22,172.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | PHP9.898 | PHP19,796.00 | - |
| 10000 + | PHP9.70 | PHP19,400.00 | PHP1,980.00 |
*price indicative
- RS Stock No.:
- 590-439
- Mfr. Part No.:
- SMA-Q0207FTDT105R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 105Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Length | 5.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 105Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Length 5.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for high-performance applications in automotive, industrial, and medical equipment. This exemplary resistor combines an innovative surface mount design with exceptional stability and environmental resilience. AEC-Q200 qualified, It offers tight tolerance levels down to ±0.1%, ensuring accuracy in critical applications. Its robust construction includes an improved coating for enhanced humidity resistance, while its lead-free and RoHS-compliant materials cater to eco-conscious production demands. Suitable for a wide temperature range, this resistor is engineered to deliver reliable performance across various operational conditions, solidifying its position as a trusted solution for precision resistance applications.
AEC Q200 compliant for automotive reliability
Lead free design contributes to sustainable manufacturing
Provides excellent stability in varying conditions
High power rating up to 1W enables versatile applications
Moisture sensitivity level of MSL1 ensures ESD protection during handling
Exceptionally low temperature coefficient for enhanced performance
Resistor layer technology delivers consistent precision
Optimised for Surface Mount Device applications
Related links
- TE Connectivity NEOHM SMA-Q 105 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT105K
- TE Connectivity NEOHM SMA-Q 105 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX105K
- TE Connectivity NEOHM SMA-Q 210 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT210R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 105 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX105R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT174K
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT8K87
- TE Connectivity NEOHM SMA-Q 102 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT102K
