TE Connectivity NEOHM SMA-Q 105 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX105K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP11,553.00

(exc. VAT)

PHP12,939.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP3.851PHP11,553.00
15000 +PHP3.774PHP11,322.00

*price indicative

RS Stock No.:
590-065
Mfr. Part No.:
SMA-Q0204FTDX105K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

105kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor, engineered for exceptional performance in demanding applications. It boasts an SMD compatible design, enhanced stability, and a low temperature coefficient of resistance (TCR), making it ideal for use in automotive, industrial, medical, and telecommunication sectors. AEC-Q200 qualified, this resistor provides superior moisture protection, ensuring reliability in humid environments. With power ratings of up to 0.4W at 70°C and operating temperatures ranging from -55°C to 155°C, it stands as a robust solution for various electrical needs.

AEC Q200 qualified, ensuring compliance with automotive standards

SMD enabled structure for easy integration into modern circuits

Enhanced stability with tight tolerance for precision applications

Lead free and RoHS compliant, supporting eco friendly designs

Moisture sensitivity level MSL1 for dependable long term storage

Resistant to high temperatures, ensuring performance in harsh conditions

Designed to reduce ESD risks during handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy