TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K

Get a bulk buy discount

Add 15000 more to save PHP1,080.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP10,884.00

(exc. VAT)

PHP12,189.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP3.628PHP10,884.00-
15000 +PHP3.556PHP10,668.00PHP1,080.00

*price indicative

RS Stock No.:
590-062
Mfr. Part No.:
SMA-Q0204FTDX100K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Width

3mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor offers remarkable stability and enhanced reliability for demanding applications. Designed within the AEC-Q200 qualified, it showcases superior performance in automotive and industrial environments. The resistor's upgraded coating significantly protects against humidity, ensuring longevity. With a compact size and SMD-enabled structure, it caters to modern assembly techniques while maintaining a low temperature coefficient of resistance (TCR). The lead-free composition meets stringent RoHS compliance, enabling its use in environmentally conscious applications. It integrates seamlessly into various circuit designs, providing uncompromised performance.

AEC Q200 qualified for automotive reliability

Exceptional overall stability enhances operational resilience

Lead free and RoHS compliant for eco friendly utilisation

SMD enabled design simplifies integration into PCBs

Advanced moisture protection to prevent degradation

Tight tolerance ensures precise resistance values

Designed for high temperature environments with a wide operating range

Engineered for precision, making it ideal for measurement applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy