TE Connectivity NEOHM SMA-Q 1 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K0
- RS Stock No.:
- 590-156
- Mfr. Part No.:
- SMA-Q0207FTDT1K0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP21,560.00
(exc. VAT)
PHP24,140.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | PHP10.78 | PHP21,560.00 | - |
| 10000 + | PHP10.564 | PHP21,128.00 | 2% |
*price indicative
- RS Stock No.:
- 590-156
- Mfr. Part No.:
- SMA-Q0207FTDT1K0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Width 2.2mm | ||
Termination Style Melf 0207 | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to deliver exceptional performance in demanding applications. Engineered with advanced thin film technology, this resistor boasts low temperature coefficient of resistance (TCR) and tight tolerances. With its AEC-Q200 qualification, it is ideal for automotive and industrial use, ensuring reliability under challenging conditions. The resistor features a durable coating that enhances moisture protection, making it suitable for various environments. Supporting an operating range of -55°C to +155°C, this component is not only lead-free and RoHS compliant but also offered in various power ratings up to 1W. Its SMD-enabled structure enables easy integration into surface mounting systems, delivering robustness and flexibility.
AEC Q200 qualified for stringent automotive applications
Moisture protection significantly improves reliability
Excellent stability ensures consistent performance over time
Wide operating temperature range accommodates diverse conditions
Low thermal power coefficient contributes to thermal endurance
Solderability meets industry standards for seamless assembly
Thin film technology enhances accuracy and precision
Related links
- TE Connectivity NEOHM SMA-Q 1 MΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1M0
- TE Connectivity NEOHM SMA-Q 1 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R0
- TE Connectivity NEOHM SMA-Q 215 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT215K
- TE Connectivity NEOHM SMA-Q 576 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT576R
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT866K
- TE Connectivity NEOHM SMA-Q 422 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT422R
- TE Connectivity NEOHM SMA-Q 150 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT150R
- TE Connectivity NEOHM SMA-Q 221 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT221K
