TE Connectivity NEOHM SMA-Q 221 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT221K
- RS Stock No.:
- 590-182
- Mfr. Part No.:
- SMA-Q0207FTDT221K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save PHP2,300.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP22,934.00
(exc. VAT)
PHP25,686.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | PHP11.467 | PHP22,934.00 | - |
| 10000 + | PHP11.237 | PHP22,474.00 | PHP2,300.00 |
*price indicative
- RS Stock No.:
- 590-182
- Mfr. Part No.:
- SMA-Q0207FTDT221K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 221kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision MELF | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | Lead-Free, RoHS | |
| Width | 2.2mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 221kΩ | ||
Technology Thin Film | ||
Resistor Type Precision MELF | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals Lead-Free, RoHS | ||
Width 2.2mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is a standout component designed for high-performance applications. It features a robust construction that ensures reliability even in challenging environments, making it ideal for automotive, industrial, and telecommunication sectors. Engineered for optimal stability, this resistor is AEC-Q200 qualified, reflecting its exceptional quality and performance. It offers a lead-free and RoHS-compliant solution, further underscoring its commitment to environmental standards. With an enhanced moisture-protective coating, this resistor delivers unparalleled performance and durability under humidity conditions. Additionally, its SMD-enabled structure simplifies integration into modern circuitry, allowing engineers to achieve greater design efficiency without compromising on performance.
Designed for high stability in various operating conditions
AEC Q200 qualified for superior automotive applications
Lead free and RoHS compliant for eco friendly solutions
Enhanced moisture resistance ensures reliable performance
SMD enabled design facilitates easier handling and assembly
Low temperature coefficient ensures accuracy across temperatures
High power rating supports demanding circuit needs
Related links
- TE Connectivity NEOHM SMA-Q 221 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT221R
- TE Connectivity NEOHM SMA-Q 221 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT221K
- TE Connectivity NEOHM SMA-Q 221 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT221R
- TE Connectivity NEOHM SMA-Q 221 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX221K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 221 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX221R
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
