TE Connectivity NEOHM SMA-Q 221 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT221R
- RS Stock No.:
- 590-455
- Mfr. Part No.:
- SMA-Q0207FTDT221R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP21,560.00
(exc. VAT)
PHP24,140.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | PHP10.78 | PHP21,560.00 | - |
| 10000 + | PHP10.564 | PHP21,128.00 | 2% |
*price indicative
- RS Stock No.:
- 590-455
- Mfr. Part No.:
- SMA-Q0207FTDT221R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 221Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 221Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA-Q 0207 high-performance metal film precision MELF resistor designed for demanding applications. This innovative component combines advanced thin film technology with an SMD enabled structure, making it an optimal choice for situations requiring reliability and precision. AEC-Q200 qualified, this resistor ensures exceptional stability across a diverse range of operating environments while boasting a low temperature coefficient for accurate performance. Additionally, its enhanced moisture protection underscores its commitment to safeguarding electronic circuits from humidity, thus significantly extending lifespan. Ideal for automotive, industrial, telecommunication, and medical equipment, this resistor meets the high standards required in these critical industries, positioning itself as a trusted solution for design engineers seeking dependable components in precision applications.
Thin film technology enhances accuracy and stability
AEC Q200 qualification guarantees high reliability in automotive applications
Low temperature coefficient ensures consistent performance across varying temperatures
Moisture sensitivity level of MSL1 provides superior protection against environmental factors
SMD enabled structure facilitates efficient surface mounting and implementation
Lead free and RoHS compliant, supporting eco friendly design practices
Versatile applications in automotive, industrial, and telecommunications sectors
Related links
- TE Connectivity NEOHM SMA-Q 221 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT221K
- TE Connectivity NEOHM SMA-Q 5.11 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5R11
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 1.82 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R82
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K5
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
- TE Connectivity NEOHM SMA-Q 147 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT147R
