TE Connectivity NEOHM SMA-Q 1 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R0
- RS Stock No.:
- 590-133
- Mfr. Part No.:
- SMA-Q0207FTDT1R0
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP31,168.00
(exc. VAT)
PHP34,908.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | PHP15.584 | PHP31,168.00 |
| 10000 + | PHP15.273 | PHP30,546.00 |
*price indicative
- RS Stock No.:
- 590-133
- Mfr. Part No.:
- SMA-Q0207FTDT1R0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor brings unprecedented reliability and performance to demanding applications. This resistor is AEC-Q200 qualified, signifying its robustness in automotive and industrial environments. Designed with a lead-free, RoHS-compliant construction, it boasts low temperature coefficients and superior moisture protection, ensuring stability and longevity under various conditions. The SMA-Q range offers an extensive resistance range and exceptional power ratings, making it ideal for precision applications in medical equipment, automotive, and telecommunications. Its SMD-enabled structure facilitates straightforward integration into complex circuit designs, supporting advancements in technology and durability.
Compatible with surface mount technology for ease of installation
Enhanced coating for superior moisture resistance
Promotes high stability in critical applications
Optimised for high power ratings to support demanding loads
Utilises thin film technology for excellent performance reliability
Specifically designed to minimise the temperature coefficient
Ideal for high frequency circuit applications
Meets stringent AEC Q200 qualification standards
Related links
- TE Connectivity NEOHM SMA-Q 1 MΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1M0
- TE Connectivity NEOHM SMA-Q 1 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K0
- TE Connectivity NEOHM SMA-Q 215 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT215K
- TE Connectivity NEOHM SMA-Q 150 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT150R
- TE Connectivity NEOHM SMA-Q 422 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT422R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT576R
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT866K
- TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT47K5
