TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT47K5

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP21,560.00

(exc. VAT)

PHP24,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2000 - 8000PHP10.78PHP21,560.00
10000 +PHP10.564PHP21,128.00

*price indicative

RS Stock No.:
590-179
Mfr. Part No.:
SMA-Q0207FTDT47K5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

47.5kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

5.9mm

Termination Style

Melf 0207

Width

2.2mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for high performance in demanding environments. Featuring advanced thin film technology, this resistor combines low tolerance and low temperature coefficient of resistance (TCR) to ensure exceptional stability and reliability. AEC-Q200 qualified, it provides robustness particularly suited for automotive and industrial applications. Its lead-free, RoHS-compliant structure ensures environmental safety while maintaining high power ratings. This innovative component is essential for industries requiring precise measurements and can withstand challenging conditions due to upgraded protective coatings and moisture sensitivity levels.

AEC Q200 qualified for automotive applications

Exceptional stability in temperature variations

Designed for high power handling capability

Moisture sensitivity level of MSL1 enhances durability

Lead free construction meets modern environmental standards

Ideally suited for telecommunication and medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy