TE Connectivity NEOHM SMA-Q 47.5 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX47R5
- RS Stock No.:
- 590-033
- Mfr. Part No.:
- SMA-Q0204FTDX47R5
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP10,458.00
(exc. VAT)
PHP11,712.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | PHP3.486 | PHP10,458.00 |
| 15000 + | PHP3.417 | PHP10,251.00 |
*price indicative
- RS Stock No.:
- 590-033
- Mfr. Part No.:
- SMA-Q0204FTDX47R5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47.5Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS | |
| Width | 150μm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 47.5Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS | ||
Width 150μm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor stands out with its highly stable performance and advanced manufacturing technology. Designed specifically for applications such as automotive, industrial, and telecommunications, this resistor offers exceptional reliability with a low temperature coefficient of resistance (TCR). It maintains high integrity under varying environmental conditions due to its AEC-Q200 qualification and low moisture sensitivity. The robust construction ensures that it can withstand demanding tasks while providing accurate resistance values with tight tolerances. Compact yet powerful, the resistor is lead-free and RoHS compliant, making it an ideal choice for eco-conscious designs. The It is well-suited for high power applications, capable of performing under 0.4W ratings, demonstrating versatility across various electronic circuits.
AEC Q200 qualified for enhanced reliability
Exceptional stability under high vibration and thermal stress
SMD enabled structure ensures ease of integration into modern PCBs
Complying with RoHS directives, promoting safer environmental choices
Moisture sensitivity level MSL1 ensures protection against humidity influx
Low TCR capability provides superior performance across temperature variations
Rated for high power applications, making it dependable in complex circuits
Related links
- TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX47K5
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
