TE Connectivity NEOHM SMA-Q 47.5 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT47R5
- RS Stock No.:
- 590-435
- Mfr. Part No.:
- SMA-Q0207FTDT47R5
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save PHP1,980.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP19,796.00
(exc. VAT)
PHP22,172.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | PHP9.898 | PHP19,796.00 | - |
| 10000 + | PHP9.70 | PHP19,400.00 | PHP1,980.00 |
*price indicative
- RS Stock No.:
- 590-435
- Mfr. Part No.:
- SMA-Q0207FTDT47R5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47.5Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47.5Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, offering unparalleled performance and reliability. Designed with automotive applications in mind, this AEC-Q200 qualified resistor fits seamlessly into various technologically-advanced devices. With its unique SMD enabled structure, it ensures easy integration into compact modern circuits. The SMA-Q 0207 delivers low temperature coefficient and exceptional tolerance, making it ideal for high-stability applications. Additionally, its improved moisture resistance enhances durability, making it suitable for environments prone to humidity. With power ratings reaching up to 1 watt, this innovative solution is engineered to meet the demanding needs of medical equipment, industrial controls, and telecommunications systems, thereby ensuring longevity and efficacy in a multitude of applications.
Offers high precision for critical applications
Utilises thin film technology for increased accuracy
Manufactured to meet rigorous AEC Q200 standards
Provides enhanced resistance to humidity
Features a lead free and RoHS compliant construction
Ensures excellent thermal stability across a broad temperature range
Delivers consistent and reliable performance under electrical stress
Related links
- TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT47K5
- TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT47K5
- TE Connectivity NEOHM SMA-Q 47.5 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT47R5
- TE Connectivity NEOHM SMA-Q 47.5 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX47R5
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX47K5
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
