TE Connectivity NEOHM SMA-Q 150 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT150R
- RS Stock No.:
- 590-444
- Mfr. Part No.:
- SMA-Q0207FTDT150R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP21,560.00
(exc. VAT)
PHP24,140.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | PHP10.78 | PHP21,560.00 | - |
| 10000 + | PHP10.564 | PHP21,128.00 | 2% |
*price indicative
- RS Stock No.:
- 590-444
- Mfr. Part No.:
- SMA-Q0207FTDT150R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 150Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 5.9mm | ||
Width 2.2mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor, distinguished by its robust design and superior performance. With AEC-Q200 compliance, this model promises reliability in demanding applications, ensuring precision and minimal drift under varied conditions. Its SMD-enabled structure not only enhances durability but also simplifies integration into various electronic circuits. The upgraded coating reinforces resistance against moisture, making it ideal for use in automotive, industrial, and telecommunications sectors. With a selection of resistance options and tight tolerances, It effortlessly meets the high standards required across applications, proving indispensable for engineers prioritising reliability and accuracy.
Utilises advanced thin film technology for enhanced precision
Designed for automotive and industrial applications, ensuring versatility
Features extremely low temperature coefficient, promoting stability
Offers high power rating capability, supporting varying operational demands
Maintains high performance across a broad temperature range
Provides exceptional moisture resistance, extending product lifespan
Complies with RoHS standards, supporting eco friendly practices
Designed for easy integration into SMD applications
Includes detailed derating curve guidelines for optimal performance
Achieves superior solderability to enhance reliability in assembly
Related links
- TE Connectivity NEOHM SMA-Q 150 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT150K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K5
- TE Connectivity NEOHM SMA-Q 5.11 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5R11
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT11R5
- TE Connectivity NEOHM SMA-Q 1.82 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R82
