TE Connectivity NEOHM SMA-Q 215 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT215K
- RS Stock No.:
- 590-181
- Mfr. Part No.:
- SMA-Q0207FTDT215K
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP22,934.00
(exc. VAT)
PHP25,686.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | PHP11.467 | PHP22,934.00 |
| 10000 + | PHP11.237 | PHP22,474.00 |
*price indicative
- RS Stock No.:
- 590-181
- Mfr. Part No.:
- SMA-Q0207FTDT215K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 215kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Standards/Approvals | AEC-Q200, IEC-60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 215kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Width 2.2mm | ||
Standards/Approvals AEC-Q200, IEC-60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor stands out for its exceptional performance in various demanding applications. Constructed with a surface mount structure, this resistor offers superior stability and reliability, making it ideal for automotive, industrial, and medical equipment. The enhanced moisture protection and AEC-Q200 qualification underscore its suitability for critical environments, ensuring performance even in adverse conditions. With low TCR and tight tolerance levels, it delivers accuracy and consistency, providing engineers and designers the confidence they need in their projects. Designed with user efficiency in mind, it features a compact size and high power ratings, making it an excellent choice for space-constrained applications. This resistor balances performance, compliance, and versatility, catering to diverse engineering needs without compromising quality.
Enhanced protection against humidity ensures long term reliability
High power handling capability supports a wide range of applications
AEC Q200 qualification affirms its suitability for automotive use
Low temperature coefficient offers superior performance consistency
SMD capable design allows for easy integration into various boards
Lead free construction aligns with environmental compliance standards
Thin film technology provides exceptional stability and precision
Moisture sensitivity level 1 guarantees protection during assembly
Related links
- TE Connectivity NEOHM SMA-Q 215 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT215R
- TE Connectivity NEOHM SMA-Q 5.11 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5R11
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 1.82 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R82
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K5
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
- TE Connectivity NEOHM SMA-Q 147 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT147R
