TE Connectivity NEOHM SMA-Q 110 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX110K
- RS Stock No.:
- 590-066
- Mfr. Part No.:
- SMA-Q0204FTDX110K
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (3000 units, on reels of 3000)*
PHP11,553.00
(exc. VAT)
PHP12,939.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | PHP3.851 | PHP11,553.00 |
| 15000 + | PHP3.774 | PHP11,322.00 |
*price indicative
- RS Stock No.:
- 590-066
- Mfr. Part No.:
- SMA-Q0204FTDX110K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 110kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, IPC/JEDEC J-STD-020, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 110kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, IPC/JEDEC J-STD-020, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced metal film precision MELF resistor designed for high-performance applications. This series combines cutting-edge thin film technology with robust environmental protection, making it an ideal choice for automotive, industrial, and medical applications. The improved moisture-resistant coating significantly enhances reliability in demanding conditions. With exceptional low temperature coefficient and tight tolerance, this component ensures accurate performance under various temperature fluctuations. Each resistor in this series is RoHS compliant and AEC-Q200 qualified, signifying its reliability and commitment to quality. Its compact, SMD enabled structure accommodates various circuit designs while maintaining optimal power handling capabilities.
AEC Q200 certified for high reliability in automotive applications
Moisture sensitivity level MSL1 ensures safe handling
Lead free construction aligned with RoHS standards
Low temperature coefficient improves performance stability
SMD compatible, facilitating integration into modern electronic designs
Features minimal resistance drift over time, ensuring longevity
Related links
- TE Connectivity NEOHM SMA-Q 110 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX110R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866K
