TE Connectivity NEOHM SMA-Q 110 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX110R

Bulk discount available
View bulk pricing options

Subtotal (3000 units, on reels of 3000)*

PHP10,458.00

(exc. VAT)

PHP11,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP3.486PHP10,458.00
15000 +PHP3.417PHP10,251.00

*price indicative

RS Stock No.:
590-039
Mfr. Part No.:
SMA-Q0204FTDX110R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

110Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.5mm

Width

3mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor, part of the AEC-Q200 qualified, is engineered for high stability and reliability across various demanding applications, including automotive and medical equipment. With a unique surface mount device (SMD) structure and enhanced protective coating, it offers exceptional performance in challenging environments. This resistor maintains tight tolerances and a low temperature coefficient of resistance, ensuring consistent functionality and accuracy in critical applications. Additionally, it is lead-free and complies with RoHS, reflecting a commitment to environmentally friendly manufacturing practices. Designed to meet high power ratings, this component is an ideal choice for those seeking a robust solution in performance-critical circuits.

Superior stability under varying environmental conditions

Reduced risk of degradation due to humidity with improved coating

Low temperature coefficient for high performance applications

Lead free manufacturing aligning with modern sustainability standards

Suitable for various industries including automotive and telecommunication

Flexible power ratings catering to a diverse range of applications

Ease of integration thanks to its SMD enabled structure

Moisture sensitivity level ensures reliable performance in humid conditions

Robust design enhances reliability for long term operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy