Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- RS Stock No.:
- 664-012
- Mfr. Part No.:
- 40021108.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,586.92
(exc. VAT)
PHP169,777.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,586.92 |
*price indicative
- RS Stock No.:
- 664-012
- Mfr. Part No.:
- 40021108.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1050mm | |
| Height | 2000mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1050mm | ||
Height 2000mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to provide robust storage solutions suitable for demanding environments. Equipped with heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. This cupboard features double, perforated panel-lined reinforced doors and adjustable galvanised steel shelves that can support loads of 100kg each. With its durable powder-coated finish in a striking gentian blue and light grey, this versatile storage solution is not only functional but also aesthetically pleasing. Its carefully crafted dimensions of 1050mm width, 650mm depth, and 2000mm height ensure optimal use of space, making it the perfect addition to any workshop or professional setting.
Heavy duty reinforced steel housing ensures lasting durability
Double perforated panel lined doors provide easy access and versatility
Four adjustable galvanised steel shelves support up to 100kg each accommodating various storage needs
100% extension slides on drawers enable effortless access to contents
Each drawer has a load capacity of 75kg for reliable storage of tools and materials
Designed to meet the rigorous demands of professional environments
