Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

PHP149,934.75

(exc. VAT)

PHP167,926.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP149,934.75

*price indicative

RS Stock No.:
663-753
Mfr. Part No.:
40021162.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Mini Workshop Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is an expertly designed storage solution that combines durability with functionality. Crafted with reinforced steel housing capable of withstanding up to 1.5 tonnes, this cupboard is ideal for both workshop and industrial environments. Its sleek finish in RAL 5010 gentian blue and RAL 7035 light grey provides an attractive appearance while ensuring lasting protection through a powder coat. The cupboard features adjustable shelving with a load capacity of 100kg, making it versatile for various tools and equipment. Double perforated panel-lined doors allow easy access, while two drawers with full extension slides enhance storage capability, ensuring efficient use of space.

Constructed from heavy duty reinforced sheet steel for maximum durability

Adjustable height galvanised steel shelf capable of supporting 100kg

Includes two 125mm drawers with 100% extension slides for easy access

Perforated doors provide ventilation and easy visibility of stored items

Finished in durable powder coat paint resistant to wear and tear

Stylish colour scheme in gentian blue and light grey enhances workspace aesthetics

Door height of 1900mm allows for storage of taller items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy