Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-065
- Mfr. Part No.:
- 40021114.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP225,698.91
(exc. VAT)
PHP252,782.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP225,698.91 |
*price indicative
- RS Stock No.:
- 662-065
- Mfr. Part No.:
- 40021114.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is engineered for robust storage solutions, providing a heavy-duty steel housing with an impressive capacity of up to 1.5 tonnes. Perfectly designed for efficiency, it features reinforced doors lined with perfo panels and three adjustable galvanised steel shelves, ensuring versatile storage options. With a sophisticated colour scheme of gentian blue and light grey, the cupboard not only offers strength but also aesthetic appeal. Its compact dimensions of 1050mm in width, 650mm in depth, and a height of 2000mm make it an ideal fit for various professional environments, whether in workshops or warehouses, ensuring that tools and materials are kept safe, organised, and accessible.
Constructed from high quality sheet steel for durability
Powder coated finish for enhanced protection against wear and tear
Equipped with nine spacious drawers each capable of holding up to 75kg
Adjustable shelves allow for customisable storage configuration
Maximum shelf load capacity of 100kg perfect for heavier items
Reinforced doors featuring a perfo panel design enhance security and access
Dimensions tailored for space efficiency without compromising capacity
Stylish colour combination adds a modern touch to any workspace
Designed for professional use ensuring longevity and reliability
