Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-372
- Mfr. Part No.:
- 40021169.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP150,580.30
(exc. VAT)
PHP168,649.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,580.30 |
*price indicative
- RS Stock No.:
- 661-372
- Mfr. Part No.:
- 40021169.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Width | 1.05m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Width 1.05m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed for robust storage and efficient organisation in professional environments. Constructed with heavy-duty, reinforced steel, this cupboard offers a remarkable total capacity of up to 1.5 tonnes, making it suitable for even the most demanding of settings. It features double doors lined with perfo panels for enhanced accessibility and aesthetics. The internal layout includes three adjustable galvanised steel shelves, each supporting up to 100kg, while two 125mm drawers with 100% extension slides efficiently house office or workshop essentials. Finished in a durable powder coat paint in an appealing anthracite grey along with light grey accents, this cupboard not only provides practicality but also complements modern decor. Its dimensions of 1050mm width, 650mm depth, and 2000mm height ensure it is a substantial storage solution for various environments.
Heavy duty reinforced steel housing ensures maximum durability
Double perfo panel lined doors offer easy access and visibility
Three adjustable galvanised steel shelves support items up to 100kg
Two 125mm drawers provide generous storage with 100% extension for ease of use
Durable powder coat finish in anthracite grey and light grey enhances aesthetic appeal
Optimised for a range of environments including workshops and offices
