Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-408
- Mfr. Part No.:
- 40021101.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP124,028.88
(exc. VAT)
PHP138,912.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,028.88 |
*price indicative
- RS Stock No.:
- 661-408
- Mfr. Part No.:
- 40021101.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to meet the demands of robust storage solutions in professional environments. Constructed from heavy-duty reinforced steel, this durable cupboard offers a remarkable total capacity of up to 1.5 tonnes, ensuring it can handle a wide range of tools and materials safely. Its elegant design features double perforated doors for accessibility, complemented by four adjustable galvanised steel shelves with a load capacity of 100 kg each. Finished in a striking combination of crimson red and light grey powder coating, this cupboard not only stands up to the rigours of daily use but also enhances the aesthetic of any workspace. Measuring 1050 mm in width, 650 mm in depth, and 2000 mm in height, this storage solution is ideal for keeping your work area organised.
Heavy duty reinforced steel housing ensures longevity and strength
Double perforated doors allow for easy access and ventilation
Four adjustable galvanised steel shelves provide versatile storage options
Each shelf has a load capacity of 100 kg ideal for holding heavy items
Finished in durable powder coat paint for enhanced resistance to wear
Striking colour combination of crimson red and light grey for an appealing look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
