Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 663-941
- Mfr. Part No.:
- 41006005.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP142,272.24
(exc. VAT)
PHP159,344.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,272.24 |
*price indicative
- RS Stock No.:
- 663-941
- Mfr. Part No.:
- 41006005.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is a robust and versatile solution, designed specifically for the efficient storage and transportation of tools and equipment. With a heavy-duty, reinforced steel housing, it features independent storage sections that ensure easy access to your essentials. This trolley is equipped with four drawers that include 100% extension and drawer blocking for safe loading and unloading. Finished in a sleek gentian blue with a durable powder-coated surface, it's not just functional but also aesthetically pleasing, making it an ideal choice for both workshop and industrial settings.
Heavy-duty reinforced steel housing enhances durability
Independent storage sections provide optimal organisation
Four fully extension drawers allow for easy access
Drawer load capacity of 50kg ensures reliable performance
Includes a cupboard section with a single perforated door for added security
Galvanised steel shelf with a load capacity of 100kg offers additional storage options
Finished in RAL 5010 gentian blue for a professional appearance
100% extension drawers include a blocking mechanism for safety during use
Reliable castors with a diameter of 125mm facilitate smooth mobility
Compact dimensions of WxDxH: 1050x525x890mm fit well in tight spaces
