Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 663-927
- Mfr. Part No.:
- 40031063.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP46,619.01
(exc. VAT)
PHP52,213.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,619.01 |
*price indicative
- RS Stock No.:
- 663-927
- Mfr. Part No.:
- 40031063.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard offers a robust storage solution crafted from heavy duty, reinforced sheet steel, designed to accommodate a total capacity of up to 1 tonne. Featuring double perforated panel lined doors and a louvre back panel, this cupboard promotes both functionality and style. Finished in a contemporary colour palette of RAL 3004 crimson red and RAL 7035 light grey, it not only stands out but also complements various settings. Measuring 1050mm in width, 325mm in depth, and 1000mm in height, it is perfect for workshops, warehouses, or any professional environment that requires reliable, efficient storage.
Durable powder coated finish enhances resistance to wear and tear
Reinforced steel construction supports substantial loads
Perforated doors provide ventilation while maintaining security
Compact dimensions suit tight spaces without sacrificing storage capacity
Louvre back panel facilitates custom storage configurations
Light grey secondary colour delivers a modern aesthetic
Efficiently organised space leads to improved workflow and productivity
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
