Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 663-896
- Mfr. Part No.:
- 40013046.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP68,256.98
(exc. VAT)
PHP76,447.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,256.98 |
*price indicative
- RS Stock No.:
- 663-896
- Mfr. Part No.:
- 40013046.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 800mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 800mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is an exceptional storage solution designed to optimize your workspace. Constructed with a robust reinforced steel housing, this cupboard provides a remarkable total capacity of up to 1.5 tones, ensuring it accommodates a wide range of items securely. Featuring double, perforated panel-lined doors and two adjustable galvanized steel shelves, each capable of holding up to 100kg, this cupboard not only offers practicality but also outstanding durability. Finished in a stylish powder coat paint with a gentle grey and striking gentian blue, it complements any office or workshop decor. With its compact dimensions of 1050mm width, 525mm depth, and 800mm height, the cabinet fits effortlessly into tighter spaces while providing ample storage options.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones for diverse storage needs
Double perforated panel-lined doors enhance air circulation
Two adjustable galvanized steel shelves support up to 100kg each
Powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey for a modern appearance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
