Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- RS Stock No.:
- 662-228
- Mfr. Part No.:
- 40021094.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP74,015.44
(exc. VAT)
PHP82,897.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,015.44 |
*price indicative
- RS Stock No.:
- 662-228
- Mfr. Part No.:
- 40021094.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 800mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 800mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide robust and spacious storage for your workspace, combining functionality with a modern aesthetic. Featuring a heavy-duty, reinforced steel housing, this cupboard accommodates up to 1.5 tonnes of total capacity. The double perforated panel-lined doors not only enhance durability but also add a touch of sophistication to your environment. With its adjustable galvanised steel shelves, each capable of holding 100kg, this cupboard ensures your tools and equipment are organised and accessible. Finished in a sleek light grey and gentian blue powder coat, it effortlessly blends durability with style, making it a perfect addition to any workshop or garage.
Heavy duty reinforced steel housing ensures long lasting durability
Double perforated panel lined doors enhance strength and security
Two adjustable galvanised steel shelves allow for customised storage
Each shelf supports a load capacity of 100kg for reliable performance
Stylish powder coat paint finish in RAL 5010 gentian blue and RAL 7035 light grey
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 100 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
