Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 700 mm 80mm, 650 mm
- RS Stock No.:
- 663-882
- Mfr. Part No.:
- 40020011.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP89,090.55
(exc. VAT)
PHP99,781.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,090.55 |
*price indicative
- RS Stock No.:
- 663-882
- Mfr. Part No.:
- 40020011.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 80mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 80mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet redefines workspace organization with its robust construction and innovative design. This cabinet is built from reinforced sheet steel, offering an impressive total capacity of up to 1.5 tones. Its sleek appearance, finished in a durable powder coat in a striking crimson red, complements any workspace aesthetic. Featuring two full-extension drawers of varying heights 75mm and 100mm this cabinet is ideal for storing tools and supplies efficiently. The cupboard section, with double perforated doors, ensures easy access while maintaining an organized environment. With overall dimensions of 800x650x700mm, its perfectly sized to fit in various settings, making it a versatile addition to workshops and offices alike.
Heavy-duty steel construction supports a total capacity of up to 1.5 tones
Two full-extension drawers maximize storage space and accessibility
Drawer configurations include one drawer of 75mm height and another of 100mm height
Double perforated doors enhance ventilation while allowing easy access to contents
Finished in a durable powder coat to resist wear and tear
