Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 663-860
- Mfr. Part No.:
- 41006004.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,274.74
(exc. VAT)
PHP164,947.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,274.74 |
*price indicative
- RS Stock No.:
- 663-860
- Mfr. Part No.:
- 41006004.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and four drawers delivers an exceptional blend of functionality and durability for any professional workspace. Designed to optimise organisational capabilities, this trolley features a robust, reinforced steel housing, ensuring longevity in demanding environments. The inclusion of 100% extension drawers provides easy access to tools and materials, while the spacious cupboard section, complete with a perforated door and galvanised steel shelf, offers ample storage for larger items. Finished in an attractive light grey and anthracite grey powder coat, it enhances the aesthetic of your workspace without compromising on practicality. Its generous dimensions of 1050x525x890mm and solid build quality make it a versatile solution for efficient maintenance operations.
Constructed from heavy-duty sheet steel, ensuring long-lasting use
Equipped with four drawers, promoting effective organisation
Drawers feature a load capacity of up to 50 kg, accommodating various tools
100% extension functionality within the drawers allows complete access
Cupboard section includes a single perforated door for ventilation and easy access
Galvanised steel shelf can support up to 100 kg for heavier items
The trolley's dimensions are optimised for both storage and mobility
Smooth-rolling 125mm castors facilitate seamless movement across different surfaces
Stylish powder-coated finish in RAL 7035 and RAL 7016 enriches workspace aesthetics
Engineered to meet the daily demands of maintenance professionals
