Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS Stock No.:
- 663-859
- Mfr. Part No.:
- 40021132.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,592.79
(exc. VAT)
PHP133,943.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,592.79 |
*price indicative
- RS Stock No.:
- 663-859
- Mfr. Part No.:
- 40021132.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1.6m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1.6m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide robust storage solutions in various environments, featuring a heavy-duty steel housing capable of supporting a total capacity of up to 1.5 tonnes. It includes double window-panel doors that not only enhance visibility but also convenience in accessing stored items. The cupboard comes with three adjustable galvanised steel shelves, each capable of holding up to 100kg, ensuring flexibility for your storage needs. Finished in an enduring powder coat paint in a stylish gentian blue and light grey, this cupboard seamlessly integrates into your workspace. With dimensions of 1050mm in width, 650mm in depth, and 1600mm in height, it offers substantial storage space while maintaining a compact footprint, making it ideal for both commercial and industrial usage.
Heavy duty reinforced steel housing ensures durability and longevity
Double window panel doors provide easy access and visibility of contents
Three adjustable galvanised steel shelves allow for flexible storage configuration
Each shelf supports up to 100kg making it suitable for heavy loads
Finished in durable powder coat paint for an attractive and long lasting finish
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
