Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- RS Stock No.:
- 663-792
- Mfr. Part No.:
- 40020117.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,171.94
(exc. VAT)
PHP132,352.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,171.94 |
*price indicative
- RS Stock No.:
- 663-792
- Mfr. Part No.:
- 40020117.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers robust storage solutions designed for heavy-duty applications. With a total capacity of up to 1.5 tones, this cupboard features double reinforced doors, ensuring durability and security for your items. Its four adjustable height, galvanized steel shelves can hold up to 100kg each, making it ideal for demanding environments. Finished in a striking anthracite grey with a light grey powder coat, it not only provides strength but also presents a professional aesthetic. Measuring 800mm in width, 650mm in depth, and 2000mm in height, its spacious interior accommodates various tools and equipment, making it an essential piece for any workshop or industrial setting.
Constructed from heavy-duty, reinforced steel for exceptional durability
Offers a generous total load capacity of 1.5 tones, ideal for heavy storage needs
Includes double, perform panel lined doors for enhanced accessibility and ventilation
Equipped with four adjustable galvanized steel shelves for versatile stacking options
Finished in high-quality powder coat to resist wear and promote longevity
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
