Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- RS Stock No.:
- 663-734
- Mfr. Part No.:
- 40014063.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,743.94
(exc. VAT)
PHP165,473.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,743.94 |
*price indicative
- RS Stock No.:
- 663-734
- Mfr. Part No.:
- 40014063.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Height 2m | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly crafted to provide robust storage solutions for various environments. Designed with a reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones. Featuring sleek double sliding doors, it ensures easy access while maximizing space efficiency. The interior includes four adjustable height, galvanized steel shelves, each capable of holding up to 160 kg, allowing for versatile storage options tailored to your needs. Finished in a stylish RAL 5010 gentian blue with RAL 7035 light grey accents, this cupboard not only serves a functional purpose but also enhances the aesthetic of any workspace. Its dimensions of 1300mm in width, 525mm in depth, and 2000mm in height make it an ideal choice for both compact and spacious environments, offering a perfect blend of durability and contemporary design.
Heavy-duty, reinforced steel housing provides exceptional strength
Sliding doors facilitate convenient access without taking up extra space
Four adjustable shelves allow for customized storage to suit various needs
Galvanized steel shelves with a load capacity of 160 kg ensure reliability
Stylish powder-coated finish adds a modern touch to any area
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
