Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 663-680
- Mfr. Part No.:
- 40013046.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP71,507.77
(exc. VAT)
PHP80,088.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,507.77 |
*price indicative
- RS Stock No.:
- 663-680
- Mfr. Part No.:
- 40013046.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed to provide robust storage solutions for various environments, featuring a heavy-duty, reinforced steel housing that securely holds up to 1.5 tones in total capacity. This cupboard comes equipped with double, perforated panel-lined doors, offering not only strength but also ease of access to its interior, which houses two adjustable galvanized steel shelves, each capable of supporting 100kg of distributed load. Finished in a sleek powder coat paint with a contemporary light grey color (RAL 7035), this cupboard effortlessly blends functionality with style while ensuring durability in demanding settings. With a compact footprint of 1050x525x800mm, it optimizes space, making it an ideal choice for workshops and storage areas alike.
Constructed from reinforced sheet steel for enhanced durability
Accommodates heavy loads of up to 1.5 tones, catering to intensive use
Features double perforated doors for secure yet easy access
Includes two adjustable shelves to customize storage levels as needed
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
